Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoHP0315AFKP2-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4137324
Product RangeHP03 Series
Your Part Number
226 In Stock
Need more?
226 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM6.730 |
| 10+ | RM5.780 |
| 25+ | RM5.420 |
| 50+ | RM5.150 |
| 100+ | RM4.850 |
| 250+ | RM4.530 |
| 500+ | RM4.250 |
| 1000+ | RM4.070 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoHP0315AFKP2-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4137324
Product RangeHP03 Series
Technical Datasheet
Product RangeHP03 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating125mA at 28VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
HP03 Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
125mA at 28VDC
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for HP0315AFKP2-R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000619
