You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2410SB-04W-B50-B00
Axial Fan, 2410SB Series, 12 V, DC, 60 mm, 25 mm, 23.3 cu.ft/min, 0.66 m³/min
- Manufacturer:
- NMB TECHNOLOGIES NMB TECHNOLOGIES
- Manufacturer Part No:
- 2410SB-04W-B50-B00
- Order Code:
- 1012763
- Product Range
- 2410RL Series
- Technical Datasheet:
- 2410SB-04W-B50-B00 Datasheet
Product Range Selector (2410RL Series)
See all from this product rangeAlternatives for 2410SB-04W-B50-B00
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V
- :
- DC
- :
- 60mm
- :
- 25mm
- :
- 23.3cu.ft/min
- :
- 0.66m³/min
- :
- 32dBA
- :
- Ball
- :
- 2 Lead Wires
- :
- 150mA
- :
- 2410SB Series
- :
- -
Technical Docs (1)
Product Overview
- UL94V-0 Flammability rating
- 4700RPM Speed rating
- -10 to 70°C Operating temperature range
- 1.8W Rated power
- 0.25"-H2O Static pressure
- 10MR or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM35.15 | |
10+ | RM33.55 | |
25+ | RM31.15 | |
100+ | RM29.73 | |
150+ | RM28.77 |
Pricing is unavailable. Please contact customer services.