Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2412PS-12W-B30-A00
Order Code1012734
Product Range2412PS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2412PS-12W-B30-A00
Order Code1012734
Product Range2412PS
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth30mm
Bearing TypeBall Bearing
Air Flow - CFM9.1CFM
Noise Rating29dBA
Power Rating4W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.26m³/min
Product Range2412PS
Alternatives for 2412PS-12W-B30-A00
1 Product Found
Product Overview
The 2412PS-12W-B30-A00 is a 115VAC Axial Fan with ball bearing and wire leaded power connection. This P-series axial fan comes with aluminium casing and polycarbonate (glass fibre-containing) impeller. UL3266, CSA CL 1252, 22AWG lead wire. Counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- 2000/2600RPM Speed rating
- -10 to 70°C Operating temperature range
- 4/4.5W Rated power
- 0.05/0.09"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Impedance protection
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
29dBA
Rated Speed
2600rpm
Current Rating
70mA
Air Flow - m3/min
0.26m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
30mm
Air Flow - CFM
9.1CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2412PS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132903