Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No380-025-213L001Copy
Order Code5116842
Product Range380 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM119.210 |
| 10+ | RM106.780 |
| 25+ | RM101.080 |
| 100+ | RM95.800 |
| 250+ | RM92.830 |
| 500+ | RM89.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM119.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No380-025-213L001Copy
Order Code5116842
Product Range380 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product Range380 Series
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
380 Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Beryllium Copper
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
