Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52832-CIAA-R7Copy
Manufacturer Standard Lead Time22 weeks
Order Code4918853
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM17.080 |
| 10+ | RM14.530 |
| 25+ | RM13.540 |
| 50+ | RM12.940 |
| 100+ | RM12.330 |
| 250+ | RM11.700 |
| 500+ | RM11.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM17.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52832-CIAA-R7Copy
Manufacturer Standard Lead Time22 weeks
Order Code4918853
Technical Datasheet
RF Primary FunctionTransceiver
Supply Voltage Min1.7V
Supply Voltage Max3.6V
IC Case / PackageWLCSP
No. of Pins50Pins
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.5GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
3.6V
No. of Pins
50Pins
Frequency Response RF Max
2.5GHz
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.7V
IC Case / Package
WLCSP
Frequency Response RF Min
2.36GHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001