Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52833-QDAA-B-R7Copy
Manufacturer Standard Lead Time18 weeks
Order Code4918855
Your Part Number
139 In Stock
Need more?
139 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM21.900 |
| 10+ | RM16.690 |
| 25+ | RM15.390 |
| 50+ | RM14.670 |
| 100+ | RM14.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM21.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52833-QDAA-B-R7Copy
Manufacturer Standard Lead Time18 weeks
Order Code4918855
Technical Datasheet
RF Primary FunctionTransceiver
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
No. of Pins40Pins
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.5GHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
5.5V
No. of Pins
40Pins
Frequency Response RF Max
2.5GHz
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.7V
IC Case / Package
QFN-EP
Frequency Response RF Min
2.36GHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001