Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORGREN
Manufacturer Part No10TA00618
Order Code7016566
Product RangePNEUFIT 10
Your Part Number
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No10TA00618
Order Code7016566
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypeElbow Banjo Assembly
Pneumatic ConnectionR1/8
Operating Pressure Max-
Tubing Outer Diameter6mm
Fitting MaterialBrass
Product RangePNEUFIT 10
SVHCTo Be Advised
Product Overview
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Elbow Banjo Assembly
Operating Pressure Max
-
Fitting Material
Brass
SVHC
To Be Advised
Pneumatic Connection
R1/8
Tubing Outer Diameter
6mm
Product Range
PNEUFIT 10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
