Print Page
PTI15-5000PSIG-1-5-10-48-CC
Pressure Transmitter, Gauge, Male Threaded, 0 psi, 5000 psi, G1/4B, 5 Pin M12 Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part NoPTI15-5000PSIG-1-5-10-48-CCCopy
Manufacturer Standard Lead Time2 weeks
Order Code4940546
Product RangePTI15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM3,134.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,134.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoPTI15-5000PSIG-1-5-10-48-CCCopy
Manufacturer Standard Lead Time2 weeks
Order Code4940546
Product RangePTI15 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeMale Threaded
Operating Pressure Min0psi
Operating Pressure Max5000psi
Pressure Port SizeG1/4B
Transducer Connection / Termination5 Pin M12 Connector
Supply Voltage Min15VDC
Supply Voltage Max35V
Media TypeOxygen
Output InterfacePNP-NO / NPN-NC
Sensor Output TypeAnalog - 0VDC to 10VDC, Digital
Housing Material304 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePTI15 Series
Product Overview
PTI15-5000PSIG-1-5-10-48-CC is a PTI15 series, intelligent indicating gauge pressure transmitter. Suitable for hydraulics & pneumatics, power generation, pumps & compressors, stamping & forming presses, water & wastewater applications.
- Pressure range from 0psig to 5000psig
- M12 x 1 (5-pin) electrical connections
- ±0.5% (of span, non-linearity, BFSL per IEC 61298-2 at reference conditions) accuracy
- G1/4B EN837 process connection
- 2 N.O. or N.C. switch (PNP/NPN) with 0V DC to 10V DC
- 15 to 35V DC power requirement
- Service life of 100,000,000 load cycles and environmental rating IP65 and IP67 per IEC 60529
- Electrical protection: protected against reverse polarity, over-voltage and short circuit
- Display: 14 segment-LED, red 4-digit, height 0.35”
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
G1/4B
Supply Voltage Min
15VDC
Media Type
Oxygen
Sensor Output Type
Analog - 0VDC to 10VDC, Digital
Operating Temperature Min
-20°C
Product Range
PTI15 Series
Pressure Port Type
Male Threaded
Operating Pressure Max
5000psi
Transducer Connection / Termination
5 Pin M12 Connector
Supply Voltage Max
35V
Output Interface
PNP-NO / NPN-NC
Housing Material
304 Stainless Steel
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
