Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NTN (BEARING) |
|---|---|
| Manufacturer Part No | SM-UCF203D1Copy |
| Order Code | 7019828 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NTN (BEARING) |
|---|---|
| Manufacturer Part No | SM-UCF203D1Copy |
| Order Code | 7019828 |
| Technical Datasheet | |
| Width | 86mm |
| Internal Diameter | - |
| External Diameter | - |
| Bearing Material | - |
| SVHC | To Be Advised |
Technical Specifications
| Width | 86mm |
|---|---|
| External Diameter | - |
| SVHC | To Be Advised |
| Internal Diameter | - |
|---|---|
| Bearing Material | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84832000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .64 |
.jpg)