Print Page
UTB15DP
SURGE PROTECTOR, 20KA, DIN RAIL
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT ERICO |
|---|---|
| Manufacturer Part No | UTB15DPCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 3973042 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,308.330 |
| 10+ | RM1,214.880 |
| 25+ | RM1,171.740 |
| 50+ | RM1,128.590 |
| 100+ | RM1,078.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,308.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT ERICO |
|---|---|
| Manufacturer Part No | UTB15DPCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 3973042 |
| Technical Datasheet | |
| No. of Poles | - |
| Continuing Operating Voltage Max | 12VAC |
| Suppressor Mounting | DIN Rail |
| Product Range | - |
Technical Specifications
| No. of Poles | - |
|---|---|
| Suppressor Mounting | DIN Rail |
| Continuing Operating Voltage Max | 12VAC |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Solomon Islands Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .083462 |