Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No21272-004Copy
Manufacturer Standard Lead Time11 weeks
Order Code4719716
Product RangeRack Safety Plus Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM19,346.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM19,346.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21272-004Copy
Manufacturer Standard Lead Time11 weeks
Order Code4719716
Product RangeRack Safety Plus Series
Technical Datasheet
No. of Outlets2Outlets
Supply Voltage VAC120V
Current Rating12A
Length - Metric547.11mm
External Width - Metric483mm
Cable Length - Metric2.5m
Length - Imperial21.54"
External Width - Imperial19"
Cable Length - Imperial8.2ft
Product RangeRack Safety Plus Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Outlets
2Outlets
Current Rating
12A
External Width - Metric
483mm
Length - Imperial
21.54"
Cable Length - Imperial
8.2ft
SVHC
No SVHC (15-Jun-2015)
Supply Voltage VAC
120V
Length - Metric
547.11mm
Cable Length - Metric
2.5m
External Width - Imperial
19"
Product Range
Rack Safety Plus Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.76676
