Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No23130096Copy
Manufacturer Standard Lead Time5 weeks
Order Code4839566
Product RangeVaristar CP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM210.760 |
| 5+ | RM206.550 |
| 10+ | RM202.330 |
| 20+ | RM198.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM210.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No23130096Copy
Manufacturer Standard Lead Time5 weeks
Order Code4839566
Product RangeVaristar CP Series
Technical Datasheet
Accessory TypeSlide Rail
For Use WithnVent SCHROFF Varistar CP Series Cabinets
Length457.8mm
Height41mm
Width70mm
Rail MaterialSteel
Fixing Centres-
Product RangeVaristar CP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Slide Rail
Length
457.8mm
Width
70mm
Fixing Centres
-
SVHC
No SVHC (25-Jun-2025)
For Use With
nVent SCHROFF Varistar CP Series Cabinets
Height
41mm
Rail Material
Steel
Product Range
Varistar CP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.48
