Print Page
Alternatives for BBY40.
1 Product Found
Technical Specifications
Capacitance
5pF
Reverse Voltage
30V
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
3 Pin
Product Range
BBY40
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033