Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoBFT92,215Copy
Order Code
Re-Reel1349662RL
Cut Tape1349662
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerNXP
Manufacturer Part NoBFT92,215Copy
Order Code
Re-Reel1349662RL
Cut Tape1349662
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max15V
Power Dissipation300mW
Continuous Collector Current-25mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min50hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
The BFT92 is a PNP Wideband Transistor encapsulated in a plastic package. It is primarily intended for use in RF wideband amplifiers, such as in aerial amplifiers, radar systems, oscilloscopes and spectrum analysers. It has excellent wideband properties and low-noise up to high frequencies.
- Low inter-modulation distortion
- High power gain
- Very high transition frequency
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Transistor Polarity
PNP
Power Dissipation
300mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
50hFE
Operating Temperature Max
175°C
Qualification
-
Collector Emitter Voltage Max
15V
Continuous Collector Current
-25mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
