Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-IMX95-PROCopy
Manufacturer Standard Lead Time14 weeks
Order Code5120826
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,346.030 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,346.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-IMX95-PROCopy
Manufacturer Standard Lead Time14 weeks
Order Code5120826
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits64bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55, Cortex-M7, Cortex-M33
Silicon Core Numberi.MX 95
Kit ContentsFRDM Development Board i.MX 95
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
-
Core Sub-Architecture
Cortex-A55, Cortex-M7, Cortex-M33
Kit Contents
FRDM Development Board i.MX 95
SVHC
No SVHC (04-Feb-2026)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
i.MX 95
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
