
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM73.200 |
| 10+ | RM63.460 |
| 25+ | RM60.100 |
| 50+ | RM57.800 |
| 100+ | RM55.480 |
| 250+ | RM52.710 |
Product Information
Product Overview
IW611HN/A1IK is a highly integrated 2.4/5GHz dual-band 1x1 Wi-Fi 6 and Bluetooth/Bluetooth Low Energy 5.4 single-chip solution optimized for a broad array of IoT and Industrial applications in smart home, smart devices and accessories, smart appliances, smart energy, industrial automation, gateways and many more. This high degree of integration contributes to very low system costs and a minimum external BOM while achieving efficient co-existence between all internal radios as well as external radios. The IW611 includes a full-feature Wi-Fi subsystem powered by NXP’s 802.11ax (Wi-Fi 6) technology bringing higher throughput, better network efficiency, lower latency and improved range over previous generation Wi-Fi standards. The IW611 integrates dedicated CPUs and memories for both the Wi-Fi and Bluetooth subsystems which enable real time, independent protocol processing. Applications include smart entertainment, gateways/hubs/bridges, smart home, industrial, smart appliances.
- Wi-Fi: peak data rates up to 480Mbps, integrated LNA and T/R switches
- 802.11ax ER, DCM, WPA2 and WPA3 personal and enterprise security, antenna diversity
- Supports Bluetooth 5.2 (Class 1/Class 2) and Bluetooth low energy features
- Bluetooth LE advertising extensions for improved capacity
- Isochronous channels (ISOC) supporting LE Audio and Auracast™ Broadcast Audio
- Supply voltage: 1.8V and 3.3V
- One Time Programmable (OTP) memory to store the MAC address and calibration data
- Simultaneous Wi-Fi and Bluetooth transmit, dual antenna configuration supported
- HVQFN116 package
- Industrial temperature range from -40 to 85°C
Technical Specifications
5.17GHz
5.895GHz
1.155V
180mA
279mA
HVQFN
5.895GHz
19.5dBm
85°C
No SVHC (25-Jun-2025)
Transceiver
990mV
480Mbps
HVQFN
116Pins
5.17GHz
-40°C
-93.3dBm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
