Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoKITLEDBKLT16EVBE.
Order Code1798460
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoKITLEDBKLT16EVBE.
Order Code1798460
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Device TopologyBoost
No. of Outputs1Outputs
Output Current30mA
Output Voltage60V
Input Voltage Min7V
Input Voltage Max28V
Core ChipMC34845
Dimming Control TypePWM
Kit ContentsBoard, Cables, CD
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Device Topology
Boost
Output Current
30mA
Input Voltage Min
7V
Core Chip
MC34845
Kit Contents
Board, Cables, CD
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1Outputs
Output Voltage
60V
Input Voltage Max
28V
Dimming Control Type
PWM
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0