Product Information
Product Overview
The M52233DEMO is an demonstration board for MCF52233 ColdFire MCU, provides a fully functional low cost vehicle for embarking on a high performance embedded design of the MCF5223x family of ColdFire MCUs. Application development is quick and easy with the included DB9 serial cable and integrated BDM. The integrated BDM allow easy application development and debugging. An optional BDM port compatible with standard ColdFire BDM/JTAG interface cable and hosting software is provided, but not installed. In addition, this low cost development system offers an impressive array of complementary software. Included with the evaluation kit is a fully licensed, complimentary special edition of the CodeWarrior Development Studio for ColdFire Architectures for development of applications up to 128KB code size, as well as a host of ther low cost and professional tools from leading third party tool vendors, including a complementary ColdFire TCP/IP stack by InterNiche.
- QSPI, IIC, and CAN Serial ports
- Fast Ethernet controller (FEC) and ethernet PHY (ePHY)
- Three UART serial ports with DMA capability
- BDM/JTAG ports
- InterNiche TCP/IP stack
Applications
Industrial, Portable Devices, Consumer Electronics, Lighting, Security, Wireless, Building Automation, Medical, Automotive
Contents
M52233DEMO Single Board Computer, M52233DEMO User's Manual, RS232 communication cable, BDM (Background Debug Mode) "wiggler" cable, MCF52233UM ColdFire Integrated, Microprocessor User Manual ColdFire Programmers Reference Manual, A selection of third-party developer tools and literature, ColdFire TCP/IP stack by InterNiche.
Technical Specifications
NXP
-
32bit
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate