Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12NE64VTUECopy
Order Code1148468
Product RangeHCS12 Family S12NE Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12NE64VTUECopy
Order Code1148468
Product RangeHCS12 Family S12NE Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12NE Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageTQFP
No. of I/O's38I/O's
InterfacesENET, I2C, SCI, SPI
RAM Memory Size7.8KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.37V
Supply Voltage Max2.62V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesS12N
MCU FamilyHCS12
Qualification-
Technical Specifications
Product Range
HCS12 Family S12NE Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
ENET, I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
2.37V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12
MSL
MSL 3 - 168 hours
Device Core
HCS12
Operating Frequency Max
25MHz
No. of Pins
80Pins
No. of I/O's
38I/O's
RAM Memory Size
7.8KB
ADC Resolution
10Bit
Supply Voltage Max
2.62V
Operating Temperature Max
105°C
MCU Series
S12N
Qualification
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000686
