Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMX9352CVTXMACCopy
Order Code5134099
Product Rangei.MX Family i.MX9300 Series Microprocessors
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM132.980 |
| 5+ | RM122.710 |
| 10+ | RM112.320 |
| 25+ | RM109.900 |
| 50+ | RM107.730 |
Price for:Each
Minimum: 1
Multiple: 1
RM132.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX9352CVTXMACCopy
Order Code5134099
Product Rangei.MX Family i.MX9300 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX9300 Series Microprocessors
No. of CPU Cores3Cores
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins306Pins
Supply Voltage Min800mV
Supply Voltage Max900mV
Operating Frequency Max1.7GHz
InterfacesCAN, Ethernet, I2C, I3C, SPI, UART, USB
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX9300
MPU Familyi.MX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
i.MX Family i.MX9300 Series Microprocessors
Program Memory Size
-
No. of Pins
306Pins
Supply Voltage Max
900mV
Interfaces
CAN, Ethernet, I2C, I3C, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
No. of CPU Cores
3Cores
IC Case / Package
FCPBGA
Supply Voltage Min
800mV
Operating Frequency Max
1.7GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX9300
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
