Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MMG3002NT1Copy |
| Order Code | 1578033 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MMG3002NT1Copy |
| Order Code | 1578033 |
| Technical Datasheet | |
| Gain | 20dB |
| Frequency Response RF Min | 40MHz |
| Frequency Response RF Max | 3.6GHz |
| RF IC Case Style | SOT-89 |
| Gain Typ | 20dB |
| Supply Voltage Min | 5.2V |
| Supply Voltage Max | 5.2V |
| IC Case / Package | SOT-89 |
| No. of Pins | 4Pins |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
Technical Specifications
| Gain | 20dB |
|---|---|
| Frequency Response RF Max | 3.6GHz |
| Gain Typ | 20dB |
| Supply Voltage Max | 5.2V |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Frequency Response RF Min | 40MHz |
|---|---|
| RF IC Case Style | SOT-89 |
| Supply Voltage Min | 5.2V |
| IC Case / Package | SOT-89 |
| Operating Temperature Min | -65°C |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0508 |
