Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM52.590 |
| 10+ | RM40.860 |
| 25+ | RM37.260 |
| 50+ | RM35.790 |
| 100+ | RM34.310 |
| 250+ | RM33.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM52.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPF0900AMBA2ESCopy
Order Code5136191
Technical Datasheet
IC TypePMIC for i.MX 95 Processors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters5
No. of LDO Regulators4
No. of Regulated Outputs9
IC Case / PackageWFHVQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
PMIC for i.MX 95 Processors
No. of Step-Down DC - DC Converters
5
No. of Regulated Outputs
9
No. of Pins
56Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
4
IC Case / Package
WFHVQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
