Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM33.530 |
| 10+ | RM26.100 |
| 25+ | RM24.170 |
| 50+ | RM22.960 |
| 100+ | RM21.750 |
| 250+ | RM20.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM33.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPF5302AVNA0EPCopy
Order Code5131971
Technical Datasheet
IC FunctionDC / DC Buck Converter
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeHFCPQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
DC / DC Buck Converter
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
2.7V
IC Package Type
HFCPQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
