Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MRF6VP2600HR5Copy |
| Order Code | 1806059 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MRF6VP2600HR5Copy |
| Order Code | 1806059 |
| Technical Datasheet | |
| Drain Source Voltage Vds | 110V |
| Continuous Drain Current Id | 50µA |
| Power Dissipation | - |
| Operating Frequency Min | 2MHz |
| Operating Frequency Max | 500MHz |
| Transistor Case Style | NI-1230 |
| No. of Pins | 4Pins |
| Operating Temperature Max | 225°C |
| Channel Type | N Channel |
| Transistor Mounting | Flange |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Drain Source Voltage Vds | 110V |
|---|---|
| Power Dissipation | - |
| Operating Frequency Max | 500MHz |
| No. of Pins | 4Pins |
| Channel Type | N Channel |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
| Continuous Drain Current Id | 50µA |
|---|---|
| Operating Frequency Min | 2MHz |
| Transistor Case Style | NI-1230 |
| Operating Temperature Max | 225°C |
| Transistor Mounting | Flange |
| MSL | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 0 |
