Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCF85162T/1YCopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Order Code | 5135055 |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM13.270 |
| 10+ | RM9.960 |
| 25+ | RM9.140 |
| 50+ | RM8.510 |
| 100+ | RM8.070 |
| 250+ | RM7.730 |
| 500+ | RM7.570 |
| 1000+ | RM7.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM13.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCF85162T/1YCopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Order Code | 5135055 |
| Technical Datasheet | |
| Display Driver Type | LCD Driver |
| No. of Digits | 16 |
| No. of Segments | 32 |
| IC Case / Package | TSSOP |
| No. of Pins | 48Pins |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Interfaces | I2C |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Display Driver Type | LCD Driver |
|---|---|
| No. of Segments | 32 |
| No. of Pins | 48Pins |
| Supply Voltage Max | 5.5V |
| Product Range | - |
| Operating Temperature Max | 85°C |
| No. of Digits | 16 |
|---|---|
| IC Case / Package | TSSOP |
| Supply Voltage Min | 1.8V |
| Interfaces | I2C |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
