Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM11.460 |
| 10+ | RM8.770 |
| 50+ | RM7.930 |
| 100+ | RM7.390 |
| 250+ | RM7.080 |
| 500+ | RM6.810 |
| 1000+ | RM6.630 |
| 2500+ | RM6.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM11.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF85176T/1YCopy
Order Code5135058
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits20
No. of Segments40
IC Case / PackageTSSOP
No. of Pins56Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Display Driver Type
LCD Driver
No. of Segments
40
No. of Pins
56Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
No. of Digits
20
IC Case / Package
TSSOP
Supply Voltage Min
1.8V
Interfaces
I2C
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
