Product Information
Product Overview
The SC16C752BIB48 is an Universal Asynchronous Receiver/Transmitter (UART) with 64-byte FIFOs, automatic hardware/software flow control and data rates up to 5Mbps. The SC16C752B offers enhanced features. It has a Transmission Control Register (TCR) that stores receiver FIFO threshold levels to start/stop transmission during hardware and software flow control. With the FIFO Rdy register, the software gets the status of TXRDYn\/RXRDYn\ for all four ports in one access. On-chip status registers provide the user with error indications, operational status and modem interface control. System interrupts may be tailored to meet user requirements. An internal loopback capability allows on-board diagnostics. This dual UART transmits data, sent to it over the peripheral 8-bit bus, on the TXn signal and receives characters on the RXn signal. The UART has a 64-byte receive FIFO and transmit FIFO and can be programmed to interrupt at different trigger levels.
- 64-byte Transmit FIFO
- 64-byte Receive FIFO with error flags
- Programmable and selectable transmit and receive FIFO trigger levels
- Programmable Auto-RTS\ and Auto-CTS\
- DMA signalling capability for both received and transmitted data
- Software selectable baud rate generator
- Prescaler provides additional divide-by-4 function
- Fast data bus access time
- Programmable sleep mode
- False start bit detection
- Complete status reporting capabilities in both normal and Sleep mode
- Line break detection and generation
- Internal test and loopback capabilities
- Fully prioritized interrupt system controls
- Modem control functions (CTS\, RTS\, DSR\, DTR\, RI\ and CD\)
Applications
Communications & Networking
Technical Specifications
Serial to Parallel UART
5Mbps
5.5V
48Pins
85°C
-
No SVHC (17-Dec-2015)
2Channels
2.25V
LQFP
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate