Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSPC5746RK1MLU3Copy
Manufacturer Standard Lead Time21 weeks
Order Code5110600
Product RangeMPC57xx Family MPC5746R Series Microcontrollers
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM158.010 |
| 5+ | RM145.520 |
| 10+ | RM133.040 |
| 25+ | RM123.090 |
| 50+ | RM120.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM158.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5746RK1MLU3Copy
Manufacturer Standard Lead Time21 weeks
Order Code5110600
Product RangeMPC57xx Family MPC5746R Series Microcontrollers
Technical Datasheet
Product RangeMPC57xx Family MPC5746R Series Microcontrollers
Device CorePower Architecture e200z4
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size4MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's-
RAM Memory Size256KB
ADC Channels-
ADC Resolution12Bit, 16Bit
Supply Voltage Min3.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC57xx
MCU SeriesMPC5746R
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MPC57xx Family MPC5746R Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LQFP
RAM Memory Size
256KB
ADC Resolution
12Bit, 16Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
MPC57xx
Qualification
AEC-Q100
Device Core
Power Architecture e200z4
Operating Frequency Max
150MHz
No. of Pins
176Pins
No. of I/O's
-
ADC Channels
-
Supply Voltage Min
3.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC5746R
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
