Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoT1022NXE7PQBCopy
Manufacturer Standard Lead Time39 weeks
Order Code5110604
Product RangeQorIQ Family QorIQ T Series Microprocessors
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,164.130 |
| 5+ | RM1,111.640 |
| 10+ | RM1,040.300 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,164.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoT1022NXE7PQBCopy
Manufacturer Standard Lead Time39 weeks
Order Code5110604
Product RangeQorIQ Family QorIQ T Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family QorIQ T Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins780Pins
Supply Voltage Min970mV
Supply Voltage Max1.03V
Operating Frequency Max1.4GHz
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesQorIQ T
MPU FamilyQorIQ
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
QorIQ Family QorIQ T Series Microprocessors
Program Memory Size
-
No. of Pins
780Pins
Supply Voltage Max
1.03V
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
QorIQ T
SVHC
No SVHC (04-Feb-2026)
No. of CPU Cores
2Cores
IC Case / Package
FCPBGA
Supply Voltage Min
970mV
Operating Frequency Max
1.4GHz
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
QorIQ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
