Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFL-2063-SSCopy
Manufacturer Standard Lead Time19 weeks
Order Code3814824
Product RangeFL-2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,449.830 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,449.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-2063-SSCopy
Manufacturer Standard Lead Time19 weeks
Order Code3814824
Product RangeFL-2000 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min14l/min
Flow Rate Max140l/min
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy %3%
Accuracy± 3%
Media TypeAir
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max65°C
Product RangeFL-2000 Series
SVHCNo SVHC (04-Feb-2026)
Port Size6.35mm
Pressure Max100psi
Product Overview
FL-2000 series is an acrylic flow meter for use in medical, industrial, chemical, and laboratory applications at an economical price. Typical applications are air sampling equipment, aquaculture, desalinization equipment, gas analysers, medical systems, photo processing equipment, water treatment and distribution systems.
- Easy-to-read English or metric scales, threaded brass inserts for quick installation
- Easy disassembly and assembly for maintenance, stable, easy-to-read float
- Durable one-piece clear acrylic construction, superior quality
- 1 year warranty
- Black glass stainless steel float, clear acrylic body material
- Buna O-rings with brass or PVC fittings FKM O-rings with stainless steel fittings seals
- 100psig maximum at 21°C pressure rating
- 65°C maximum at 0psig temperature rating
- 14 to 140LPM of air, with valve, stainless steel material
- ±3% full scale panel mount
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
140l/min
Operating Pressure Max
100psi
Supply Voltage Max
-
Accuracy
± 3%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-2000 Series
Port Size
6.35mm
Flow Rate Min
14l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy %
3%
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Pressure Max
100psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32931
