Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12CM-T24SSPC-SF-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code3876563
Product RangeM12CM RTD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM601.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM601.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12CM-T24SSPC-SF-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code3876563
Product RangeM12CM RTD Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeM12CM RTD Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
-
Cable Length - Imperial
16.4ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
M12CM RTD Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115212
