Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX309-030AVCopy
Manufacturer Standard Lead Time15 weeks
Order Code3809408
Product RangePX309 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,854.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,854.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX309-030AVCopy
Manufacturer Standard Lead Time15 weeks
Order Code3809408
Product RangePX309 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Sensor Output TypeRatiometric
Operating Pressure Min0psi
Pressure Measurement TypeAbsolute
Voltage Rating10VDC
Operating Pressure Max30psi
Pressure Port Size1/4"
Port Style1/4" - 18 MNPT
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX309 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Ratiometric
Pressure Measurement Type
Absolute
Operating Pressure Max
30psi
Port Style
1/4" - 18 MNPT
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PX309 Series
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
10VDC
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154675
