Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE8Y-LR2YCopy
Order Code4839553
Product RangeE8Y-L Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM2,202.710 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,202.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE8Y-LR2YCopy
Order Code4839553
Product RangeE8Y-L Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Barbed, Same Side
Operating Pressure Min0Pa
Operating Pressure Max200Pa
Pressure Port Size4.5mm
Transducer Connection / Termination2m Cable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Media TypeNon-Corrosive Gas, Non-Flammable Gas
Output InterfaceNPN Open Collector
Sensor Output TypeDigital
Housing Material-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeE8Y-L Series
Product Overview
E8Y-LR2Y is an E8Y-L micropressure sensor with an Easy-to-Read digital display.
- Compact design (31 × 30 × 30mm) saves mounting space
- 0 to 200Pa pressure range
- NPN open collector comparison output
- Standard (4.5-dia. barb port) connection port
- 4 to 20mA linear output
- Ambient temperature range: -10 to +55°C (with no condensation or icing)
- Insulation resistance of 100Mohm min. (500V DC, between the terminals and case)
- Degree of protection: IP40 (IEC) (excluding the pressure port)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Pa
Pressure Port Size
4.5mm
Supply Voltage Min
12VDC
Media Type
Non-Corrosive Gas, Non-Flammable Gas
Sensor Output Type
Digital
Operating Temperature Min
-10°C
Product Range
E8Y-L Series
Pressure Port Type
Dual Barbed, Same Side
Operating Pressure Max
200Pa
Transducer Connection / Termination
2m Cable
Supply Voltage Max
24VDC
Output Interface
NPN Open Collector
Housing Material
-
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
