Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerARATAS
Manufacturer Part NoXF2M35151ACopy
Order Code1112561
Technical Datasheet
Product Range-
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Product Overview
The XF2M35151A is a 35-way 2-row 0.5mm pitch Dual contact Rotary Backlock Connector with gold-plated copper alloy contacts, LCP resin housing and LCP resin slider. This connector features high-reliability rotary-lock and superior work efficiency.
- Dual contact reduces number of parts
- 0.5A AC/DC Current rating
- 50VAC/DC Voltage rating
- 50mΩ Contact resistance
- 100MΩ Insulation resistance
- -30 to +85°C Temperature range
Applications
Industrial
Technical Specifications
Gender
Plug
Contact Termination Type
Surface Mount
No. of Rows
2 Row
Contact Material
Copper
Product Range
-
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
