Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCGL125-3S4Copy
Manufacturer Standard Lead Time14 weeks
Order Code4843311
Product RangeCGL 125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM332.280 |
| 5+ | RM321.020 |
| 10+ | RM310.480 |
| 25+ | RM304.270 |
| 50+ | RM298.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM332.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCGL125-3S4Copy
Manufacturer Standard Lead Time14 weeks
Order Code4843311
Product RangeCGL 125 Series
Technical Datasheet
Level Switch TypeConductive Sensor
Media Type-
Process Connection Type3/8" BSP
Operating Pressure Max10bar
Housing MaterialPTFE (Polytetrafluoroethylene)
Switch Output-
Electrical Connection-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max180°C
Product RangeCGL 125 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Conductive Sensor
Process Connection Type
3/8" BSP
Housing Material
PTFE (Polytetrafluoroethylene)
Electrical Connection
-
Supply Voltage Max
-
Operating Temperature Max
180°C
SVHC
No SVHC (25-Jun-2025)
Media Type
-
Operating Pressure Max
10bar
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
CGL 125 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126
