Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5FB
Order Code1211955
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5FB
Order Code1211955
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Time Min24h
Time Max7Days
Panel Cutout Height45mm
Panel Cutout Width45mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
100VAC
Time Min
24h
Panel Cutout Height
45mm
Product Range
TUK SGACK902S Keystone Coupler
Supply Voltage Max
240VAC
Time Max
7Days
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:91070000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144
