Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | NX-OD3268Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4842961 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM667.250 |
| 5+ | RM579.100 |
| 10+ | RM558.060 |
| 25+ | RM546.930 |
| 50+ | RM535.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM667.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | NX-OD3268Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4842961 |
| Technical Datasheet | |
| IP / NEMA Rating | IP20 |
| Supply Voltage | 24VDC |
| No. of Digital Outputs | 4 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IP / NEMA Rating | IP20 |
|---|---|
| No. of Digital Outputs | 4 |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage | 24VDC |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85362090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |
