Print Page
E5CN-C2MT-500 AC100-240
Temperature Controller, E5CN Series, 100 to 240 Vac, Current Output, Thermocouple, RTD In
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoE5CN-C2MT-500 AC100-240Copy
Order Code2102221
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerOMRON
Manufacturer Part NoE5CN-C2MT-500 AC100-240Copy
Order Code2102221
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.2%
Output Voltage Max-
Output Voltage Min-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
-10°C
Output Voltage Max
-
Product Range
TUK SGACK902S Keystone Coupler
Operating Temperature Max
55°C
Temperature Accuracy ±
0.2%
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
