Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON |
|---|---|
| Manufacturer Part No | E5CSRKJUWAC100240Copy |
| Order Code | 1775013 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | OMRON |
|---|---|
| Manufacturer Part No | E5CSRKJUWAC100240Copy |
| Order Code | 1775013 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Thermocouple Type | J, K, L |
| Operating Temperature Max | 55°C |
| Operating Temperature Min | -10°C |
| Temperature Accuracy ± | 1% |
| Output Voltage Max | 250V |
| Output Voltage Min | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Thermocouple Type | J, K, L |
|---|---|
| Operating Temperature Min | -10°C |
| Output Voltage Max | 250V |
| Product Range | TUK SGACK902S Keystone Coupler |
| Operating Temperature Max | 55°C |
|---|---|
| Temperature Accuracy ± | 1% |
| Output Voltage Min | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90321080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 0 |
