
Product Overview
The WLCA2 is a single-pole single-throw (SPST) General-purpose Switch with self-lubricating sintered stainless steel standard load R38 roller lever actuator and screw terminals. The head used in the roller lever type, adjustable rod lever type or horizontal plunger type (except for 90° operation models) can be mounted in any of the four directions by removing the screws at the four corners of the head. By fitting an O-ring to the rotary shaft and with an appropriate interference of the screws, high-sealing properties are maintained. The lever forged of anti-corrosive aluminum alloy features high corrosion resistances and outstanding ruggedness. The separator has outstanding insulation properties and prevents the generation of any gases which may corrode the internal parts.
- 100MΩ at 500VDC Minimum insulation resistance
- 25mΩ Maximum (initial value) contact resistance
- 1000m/s² Maximum destruction shock resistance
- 300m/s² Maximum malfunction shock resistance
Applications
Industrial
Technical Specifications
Roller Lever
10A
13.4N
8V
-
125V
10A
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
