Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MBR1090GCopy |
| Order Code | 1431039 |
| Product Range | MBR10 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 90V |
| Average Forward Current | 10A |
| Diode Configuration | Single |
| Diode Case Style | TO-220AC |
| No. of Pins | 2Pins |
| Forward Voltage Max | 800mV |
| Forward Surge Current | 150A |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Product Range | MBR10 |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 90V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 150A |
| Diode Mounting | Through Hole |
| Qualification | - |
| Average Forward Current | 10A |
|---|---|
| Diode Case Style | TO-220AC |
| Forward Voltage Max | 800mV |
| Operating Temperature Max | 175°C |
| Product Range | MBR10 |
| SVHC | No SVHC (15-Jan-2018) |
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00195 |

