Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBV3401LT1G.
Order Code1431126
Product RangeMMBV3
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.7ohm
Reverse Voltage35V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance1pF
Forward Current-
Operating Temperature Max150°C
Forward Voltage-
Power Dissipation200mW
Diode MountingSurface Mount
Product RangeMMBV3
Alternatives for MMBV3401LT1G.
1 Product Found
Technical Specifications
Diode Configuration
Single
Reverse Voltage
35V
No. of Pins
3 Pin
Forward Current
-
Forward Voltage
-
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2018)
Resistance @ If
0.7ohm
Diode Case Style
SOT-23
Diode Capacitance
1pF
Operating Temperature Max
150°C
Power Dissipation
200mW
Product Range
MMBV3
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008