Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74AC175MTCCopy
Order Code1417651
Technical Datasheet
Logic Family / Base Number74AC175
Flip-Flop TypeD
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Trigger TypePositive Edge
IC Output TypeComplementary, Differential
Logic IC Family74AC
Logic IC Base Number74175
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74AC175
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Logic IC Family
74AC
Qualification
-
Flip-Flop Type
D
IC Case / Package
TSSOP
IC Output Type
Complementary, Differential
Logic IC Base Number
74175
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
