Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT74PC
Order Code384010
Technical Datasheet
Logic Family / Base Number74ACT74
Flip-Flop TypeD
Logic Case StyleDIP
IC Case / PackageDIP
Trigger TypePositive Edge
IC Output TypeComplementary, Differential
Logic IC Family74ACT
Logic IC Base Number7474
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74ACT74
Logic Case Style
DIP
Trigger Type
Positive Edge
Logic IC Family
74ACT
Qualification
-
Flip-Flop Type
D
IC Case / Package
DIP
IC Output Type
Complementary, Differential
Logic IC Base Number
7474
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667