Print Page
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 3000+ | RM0.920 |
| 9000+ | RM0.886 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
RM2,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74LCX32BQXCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3609648 |
| Product Range | 74LCX32 |
| Technical Datasheet | |
| Logic Function | OR Gate |
| No. of Elements | Quad |
| No. of Inputs | 2Inputs |
| No. of Pins | 14Pins |
| Logic Case Style | DQFN-EP |
| IC Case / Package | DQFN-EP |
| Product Range | 74LCX32 |
| Logic IC Family | 74LCX |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Logic Function | OR Gate |
|---|---|
| No. of Inputs | 2Inputs |
| Logic Case Style | DQFN-EP |
| Product Range | 74LCX32 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
| No. of Elements | Quad |
|---|---|
| No. of Pins | 14Pins |
| IC Case / Package | DQFN-EP |
| Logic IC Family | 74LCX |
| Supply Voltage Max | 3.6V |
| Output Current | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |

