Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX573MTCCopy
Order Code1471003
Technical Datasheet
Logic Family / Base Number74LCX573
Latch TypeD Type Transparent
IC Output TypeTri State
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Bits8bit
Logic IC Family74LCX
Logic IC Base Number74573
Qualification-
Product Range-
Alternatives for 74LCX573MTC
2 Products Found
Technical Specifications
Logic Family / Base Number
74LCX573
IC Output Type
Tri State
Logic Case Style
TSSOP
Logic IC Family
74LCX
Qualification
-
Latch Type
D Type Transparent
IC Case / Package
TSSOP
No. of Bits
8bit
Logic IC Base Number
74573
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000217
