Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQPF8N80CCopy
Order Code1095098
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id8A
Drain Source On State Resistance1.29ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation59W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The FQPF8N80C is a 800V N-channel QFET® enhancement mode Power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance and to provide superior switching performance and high avalanche energy strength. This device is well suited for high efficient switched mode power supplies, active power factor correction and electronic lamp ballast based on half bridge topology. This product is general usage and suitable for many different applications.
- Low gate charge
- 100% avalanche tested
- Improved system reliability in PFC and soft switching topologies
- Switching loss improvements
- Lower conduction loss
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8A
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
59W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
800V
Drain Source On State Resistance
1.29ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
