Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM431SCCMFXCopy
Order Code1262823
Product RangeLM431SC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM431SCCMFXCopy
Order Code1262823
Product RangeLM431SC Series
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeLM431SC Series
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy0.5%
Temperature Coefficient± 50ppm/°C
IC Case / PackageSOT-23F
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max36V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Reference Voltage2.495V to 36V
Voltage Reference Case StyleSOT-23F
Alternatives for LM431SCCMFX
1 Product Found
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
0.5%
IC Case / Package
SOT-23F
IC Mounting
Through Hole
Operating Temperature Min
-25°C
Qualification
-
SVHC
To Be Advised
Reference Voltage
2.495V to 36V
Product Range
LM431SC Series
Reference Voltage Max
36V
Temperature Coefficient
± 50ppm/°C
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23F
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
