Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC14011BCPGCopy |
| Order Code | 9665463 |
| Product Range | 4011 |
| Technical Datasheet | |
| Logic Function | NAND Gate |
| No. of Elements | Quad |
| No. of Inputs | 2Inputs |
| No. of Pins | 14Pins |
| Logic Case Style | DIP |
| IC Case / Package | DIP |
| Product Range | 4011 |
| Logic IC Family | 4000B |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 18V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 8.8mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| MSL | - |
Alternatives for MC14011BCPG
1 Product Found
Technical Specifications
| Logic Function | NAND Gate |
|---|---|
| No. of Inputs | 2Inputs |
| Logic Case Style | DIP |
| Product Range | 4011 |
| Supply Voltage Min | 3V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -55°C |
| MSL | - |
| No. of Elements | Quad |
|---|---|
| No. of Pins | 14Pins |
| IC Case / Package | DIP |
| Logic IC Family | 4000B |
| Supply Voltage Max | 18V |
| Output Current | 8.8mA |
| Operating Temperature Max | 125°C |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |

