Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14174BCPG.Copy
Order Code9666648
Technical Datasheet
Logic Family / Base NumberMC14174
Flip-Flop TypeD
Propagation Delay160ns
Frequency15.5MHz
Output Current8.8mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC141
Logic IC Base Number4174
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for MC14174BCPG.
1 Product Found
Technical Specifications
Logic Family / Base Number
MC14174
Propagation Delay
160ns
Output Current
8.8mA
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
MC141
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
15.5MHz
IC Case / Package
DIP
No. of Pins
16Pins
IC Output Type
Non Inverted
Supply Voltage Max
18V
Logic IC Base Number
4174
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905
